Part Details for 021024A150 by Essentra Components
Overview of 021024A150 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 021024A150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC8392-ND
|
DigiKey | 82 SLOTTED CSK SCREW 10-24 THREA Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
850 In Stock |
|
$0.0646 / $0.1400 | Buy Now |
DISTI #
144-021024A150
|
Mouser Electronics | Screws & Fasteners 82 Slotted CSK Screw, #10-24 Thread, 1 1/2 Lg RoHS: Compliant | 0 |
|
$0.0430 / $0.1000 | Order Now |
DISTI #
72045334
|
RS | Slotted CSK Screw, #10-24 Thread, 1 1/2 Lg | Essentra Components 021024A150 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0770 / $0.0840 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks | 0 |
|
$0.0571 | Buy Now |
|
Onlinecomponents.com | Nylon Slotted Flat Machine Screw - Thread Size 10-24 - Overall Length 38.1 mm (1.500 in) RoHS: Compliant | 0 |
|
$0.0468 / $0.0877 | Buy Now |