Part Details for 021024B025 by Essentra Components
Overview of 021024B025 by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 021024B025
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC8393-ND
|
DigiKey | 100 SLOTTED CSK SCREW 10-24 THRE Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
980 In Stock |
|
$0.0336 / $0.1000 | Buy Now |
DISTI #
144-021024B025
|
Mouser Electronics | Screws & Fasteners 100 Slotted CSK Screw, #10-24 Thread, 1/4 Lg RoHS: Compliant | 0 |
|
$0.0710 / $0.1900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0576 | Buy Now |
|
Onlinecomponents.com | Nylon Slotted Flat Machine Screw - Thread Size 10-24 - Overall Length 6.4 mm (0.250 in) RoHS: Compliant | 0 |
|
$0.0517 / $0.0886 | Buy Now |