Part Details for 021024B081 by Essentra Components
Overview of 021024B081 by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 021024B081
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
021024B081-ND
|
DigiKey | 100 SLOTTED CSK SCREW 10-24 T Min Qty: 1000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0699 | Buy Now |
DISTI #
144-021024B081
|
Mouser Electronics | Screws & Fasteners 100 Slotted CSK Screw, #10-24 Thread, 13/16 Lg RoHS: Compliant | 0 |
|
$0.0580 / $0.1500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0467 | Buy Now |
|
Onlinecomponents.com | Nylon Slotted Flat Machine Screw - Thread Size 10-24 - Overall Length 30.2 mm (1.188 in) RoHS: Compliant | 0 |
|
$0.0465 / $0.0717 | Buy Now |