Part Details for 02103-4-7320 by ebm-papst
Overview of 02103-4-7320 by ebm-papst
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for 02103-4-7320
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02103-4-7320
|
TME | Capacitor Min Qty: 1 | 3 |
|
$10.2600 | Buy Now |
Part Details for 02103-4-7320
02103-4-7320 CAD Models
02103-4-7320 Part Data Attributes
|
02103-4-7320
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
02103-4-7320
ebm-papst
Film Capacitor, Plastic, 2500uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 2500 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 28 mm | |
Dielectric Material | PLASTIC | |
Length | 55 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Screw Ends | |
Series | PLASTIC |