Part Details for 021222090 (ALTERNATE: 02.12 22 09) by Phoenix Mecano
Overview of 021222090 (ALTERNATE: 02.12 22 09) by Phoenix Mecano
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 021222090 (ALTERNATE: 02.12 22 09)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73803763
|
RS | Box Fiberglass/Polyester Gray Cover Included 8.661 L x 4.724 W X 3.58 | Phoenix Mecano 021222090 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 11 |
|
$42.3300 / $54.9700 | Buy Now |