Part Details for 0213.200MXBP by Littelfuse Inc
Overview of 0213.200MXBP by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0213.200MXBP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T1710
|
Newark | Fuse 5X20 C/Code T Lbc 200Ma/250V (P)/ Bulk |Littelfuse 0213.200MXBP Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8030 / $0.8970 | Buy Now |
DISTI #
0213.200MXBP-ND
|
DigiKey | FUSE GLASS 200MA 250VAC 5X20MM Min Qty: 1000 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8434 | Buy Now |
DISTI #
576-0213.200MXBP
|
Mouser Electronics | Cartridge Fuses 250V 200mA Fuse RoHS: Compliant | 0 |
|
$0.8380 / $0.8430 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.7620 | Buy Now |
|
Ozdisan Elektronik | FUSE GLASS 200MA 250VAC 5X20MM | 0 |
|
$0.3378 / $0.3885 | RFQ |
Part Details for 0213.200MXBP
0213.200MXBP CAD Models
0213.200MXBP Part Data Attributes
|
0213.200MXBP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0213.200MXBP
Littelfuse Inc
Electric Fuse, Time Lag Blow, 0.2A, 35A (IR), 5x20mm,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | TIME LAG | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
Joule Integral-Nom | ||
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.2 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | BSI, CCC, CE, CSA, UL, VDE | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for 0213.200MXBP
This table gives cross-reference parts and alternative options found for 0213.200MXBP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0213.200MXBP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0213.200HXP | Electric Fuse, Time Lag Blow, 0.2A, 35A (IR), 5x20mm, | Littelfuse Inc | 0213.200MXBP vs 0213.200HXP |