Part Details for 0213.200TXP by Littelfuse Inc
Overview of 0213.200TXP by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0213.200TXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T1711
|
Newark | Fuse 250V Iec Td Lbc 5X20 Rohs 200Ma/ Bulk |Littelfuse 0213.200TXP Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7220 / $1.0300 | Buy Now |
DISTI #
0213.200TXP-ND
|
DigiKey | FUSE GLASS 200MA 250VAC 5X20MM Min Qty: 100 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0373 | Buy Now |
DISTI #
576-0213.200TXP
|
Mouser Electronics | Cartridge Fuses 250V 200mA Fuse RoHS: Compliant | 0 |
|
$0.8070 / $1.6500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$0.5050 | Buy Now |
DISTI #
0213.200TXP
|
TME | Fuse: fuse, time-lag, 0.2A, 250VAC, cylindrical,glass, 5x20mm, bulk Min Qty: 5 | 170 |
|
$0.2390 / $0.6750 | Buy Now |
|
Ozdisan Elektronik | FUSE GLASS 200MA 250VAC 5X20MM | 0 |
|
$0.4154 / $0.4777 | RFQ |
Part Details for 0213.200TXP
0213.200TXP CAD Models
0213.200TXP Part Data Attributes
|
0213.200TXP
Littelfuse Inc
Buy Now
|
Compare Parts:
0213.200TXP
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |