Part Details for 0213.800MXEP by Littelfuse Inc
Overview of 0213.800MXEP by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK0213DPA-00#J53 | Renesas Electronics Corporation | P Channel Power MOSFET | |
5962-8700213UA | Renesas Electronics Corporation | 2K x 8 Dual-Port RAM | |
5962-8700213ZA | Renesas Electronics Corporation | 2K x 8 Dual-Port RAM |
Price & Stock for 0213.800MXEP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K7590
|
Newark | Cartridge Fuse, Time Delay, 0.8A, 250V, Blow Characteristic:Time Delay, Fuse Current:800Ma, Voltage Rating Vac:250V, Fuse Size Metric:5Mm X 20Mm, Fuse Size Imperial:0.2" X 0.79", Product Range:213 Series, Diameter:5Mm, Length:20Mm Rohs Compliant: Yes |Littelfuse 0213.800MXEP RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5640 / $0.6110 | Buy Now |
DISTI #
0213.800MXEP-ND
|
DigiKey | FUSE GLASS 800MA 250VAC 5X20MM Min Qty: 1000 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5849 | Buy Now |
DISTI #
576-0213.800MXEP
|
Mouser Electronics | Cartridge Fuses 250V .8A Slo-Blo RoHS: Compliant | 0 |
|
$0.5710 / $1.2900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Bulk | 0Bulk |
|
$0.5130 | Buy Now |
|
Ozdisan Elektronik | FUSE GLASS 800MA 250VAC 5X20MM | 0 |
|
$0.6376 / $0.7332 | RFQ |
Part Details for 0213.800MXEP
0213.800MXEP CAD Models
0213.800MXEP Part Data Attributes
|
0213.800MXEP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0213.800MXEP
Littelfuse Inc
Electric Fuse, Time Lag Blow, 0.8A, 250VAC, 250VDC, 250A (IR), Through Hole, 5x20mm, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | TIME LAG | |
Body Height | 21.5 mm | |
Body Length or Diameter | 5.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 9 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.8 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CCC; CE; CSA; IEC; SEV; SEMKO; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 0.02 s |
Alternate Parts for 0213.800MXEP
This table gives cross-reference parts and alternative options found for 0213.800MXEP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0213.800MXEP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0213.800MXP | Electric Fuse, Time Lag Blow, 0.8A, 250VAC, 250VDC, 250A (IR), Through Hole, 5x20mm, ROHS COMPLIANT | Littelfuse Inc | 0213.800MXEP vs 0213.800MXP |
0213.800XP | Electric Fuse, Time Lag Blow, 0.8A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0213.800MXEP vs 0213.800XP |
GSAP750-R | Electric Fuse, Slow Blow, 0.75A, 125VAC, 10000A (IR), Through Hole, 6x32mm, ROHS COMPLIANT | Bel Fuse | 0213.800MXEP vs GSAP750-R |
5TTP1 | Electric Fuse, Slow Blow, 1A, 250VAC, 100A (IR), Through Hole, | Bel Fuse | 0213.800MXEP vs 5TTP1 |
5TT1-R | Electric Fuse, Slow Blow, 1A, 250VAC, 100A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT | Bel Fuse | 0213.800MXEP vs 5TT1-R |
GSA750-R | Electric Fuse, Slow Blow, 0.75A, 125VAC, 10000A (IR), Inline/holder, 6x32mm, ROHS COMPLIANT | Bel Fuse | 0213.800MXEP vs GSA750-R |
GSA750 | Electric Fuse, Slow Blow, 0.75A, 250VAC, 35A (IR), Inline/holder, | Bel Fuse | 0213.800MXEP vs GSA750 |