Part Details for 0213.800MXP by Littelfuse Inc
Overview of 0213.800MXP by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0213.800MXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25R5192
|
Newark | Cartridge Fuse, Time Delay, 0.8A, 250V, Blow Characteristic:Slow Blow, Fuse Current:800Ma, Voltage Rating Vac:250V, Fuse Size Metric:5Mm X 20Mm, Fuse Size Imperial:0.2" X 0.79", Product Range:213 Series, Breaking Capacity Current Rohs Compliant: Yes |Littelfuse 0213.800MXP Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5250 / $1.0500 | Buy Now |
DISTI #
26K7591
|
Newark | Cartridge Fuse, Time Delay, 0.8A, 250V, Blow Characteristic:Time Delay, Fuse Current:800Ma, Voltage Rating Vac:250V, Fuse Size Metric:5Mm X 20Mm, Fuse Size Imperial:0.2" X 0.79", Product Range:213 Series, Diameter:5Mm, Length:20Mm Rohs Compliant: Yes |Littelfuse 0213.800MXP Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5200 | Buy Now |
DISTI #
F4596-ND
|
DigiKey | FUSE GLASS 800MA 250VAC 5X20MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4482 / $0.8100 | Buy Now |
DISTI #
576-0213.800MXP
|
Mouser Electronics | Cartridge Fuses 250V .8A Slo-Blo RoHS: Compliant | 775 |
|
$0.5130 / $0.9500 | Buy Now |
|
Future Electronics | 213 Series Time Lag 250 V 0.8 A Ø 5 x 20 mm Axial Lead Glass Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 200 Container: Bag | 0Bag |
|
$0.4350 / $0.5200 | Buy Now |
DISTI #
0213.800MXP
|
TTI | Cartridge Fuses 250V .8A Slo-Blo RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$0.5980 / $0.6100 | Buy Now |
DISTI #
0213.800MXP
|
TME | Fuse: fuse, time-lag, 800mA, 250VAC, cylindrical,glass, 5x20mm Min Qty: 1000 | 0 |
|
$0.3190 | RFQ |
|
Chip1Cloud | 213 Series, 5 x 20 mm, Time-Lag (Slo-Blo?) Fuse | 1500 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 35A Glass Tube Fuse 800mA 250V - Fuses ROHS | 870 |
|
$0.2296 / $0.3173 | Buy Now |
|
Chips Pulse Industry Limited | 35A 800mA 250V - Fuses ROHS Purchase Online, Ship Immediately | 1044 |
|
$0.2109 / $0.2417 | Buy Now |
Part Details for 0213.800MXP
0213.800MXP CAD Models
0213.800MXP Part Data Attributes
|
0213.800MXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0213.800MXP
Littelfuse Inc
Electric Fuse, Time Lag Blow, 0.8A, 250VAC, 250VDC, 250A (IR), Through Hole, 5x20mm, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Blow Characteristic | TIME LAG | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
Joule Integral-Nom | 9 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.8 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CCC; CE; CSA; IEC; SEV; SEMKO; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP | |
Trip Time or Delay | 0.02 s |
Alternate Parts for 0213.800MXP
This table gives cross-reference parts and alternative options found for 0213.800MXP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0213.800MXP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0213.800P | Electric Fuse, Time Lag Blow, 0.8A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0213.800MXP vs 0213.800P |