0213004.MXGP
Littelfuse Inc
Description: Electric Fuse, Time Lag Blow, 4A, 40A (IR), 5x20mm,

Overview of 0213004.MXGP by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 0213004.MXGP by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 0213004.MXGP by Littelfuse Inc

0213004.MXGP
Littelfuse Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
LITTELFUSE INC
Reach Compliance Code
unknown
ECCN Code
EAR99
Blow Characteristic
TIME LAG
Body Height
20 mm
Body Length or Diameter
5.2 mm
Circuit Protection Type
ELECTRIC FUSE
Fuse Size
5x20mm
Joule Integral-Nom
226 J
Mounting Feature
INLINE/HOLDER
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Rated Breaking Capacity
40 A
Rated Current
4 A
Rated Voltage(AC)
250 V
Reference Standard
BSI, CCC, CE, CSA, PSE, UL, VDE
Surface Mount
NO
Terminal Shape
END CAP
Want to compare parts?
  1. 0213004.MXGP
    Littelfuse Inc
    Electric Fuse, Time Lag Blow, 4A, 40A (IR), 5x20mm,
    VS

Alternate Parts for 0213004.MXGP

This table gives cross-reference parts and alternative options found for 0213004.MXGP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0213004.MXGP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
0213004.XP Electric Fuse, Time Lag Blow, 4A, 250VAC, 40A (IR), Inline/holder, ROHS COMPLIANT Littelfuse Inc 0213004.MXGP vs 0213004.XP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0213004.MXGP by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0213004.MXGP by Littelfuse Inc

Select Manufacturer
Which Manufacturer of 0213004.MXGP would you like to use for your alert(s)?
  • Please alert me when 0213004.MXGP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 0213004.MXGP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0213004.MXGP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 0213004.MXGP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0213004.MXGP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0213004.MXGP by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: