Part Details for 0213004.MXP (ALTERNATE: 7690076) by Littelfuse Inc
Overview of 0213004.MXP (ALTERNATE: 7690076) by Littelfuse Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0213004.MXP (ALTERNATE: 7690076)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70519351
|
RS | Time Lag 5x20mm Fuse 250V 4A | Littelfuse 0213004.MXP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2288 |
|
$0.8800 / $1.1000 | Buy Now |