Part Details for 021301.6TXP by Littelfuse Inc
Overview of 021301.6TXP by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 021301.6TXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T1734
|
Newark | Fuse 250V Iec Td Lbc 5X20 Rohs 1.6A/ Bulk |Littelfuse 021301.6TXP Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5060 / $0.7280 | Buy Now |
DISTI #
F4285-ND
|
DigiKey | FUSE GLASS 1.6A 250VAC 5X20MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
75 In Stock |
|
$0.4482 / $1.0400 | Buy Now |
DISTI #
576-021301.6TXP
|
Mouser Electronics | Cartridge Fuses 250V 1.6A Fuse RoHS: Compliant | 100 |
|
$0.5120 / $1.1200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks Container: Bulk | 0Bulk |
|
$0.5050 | Buy Now |
DISTI #
021301.6TXP
|
TME | Fuse: fuse, time-lag, 1.6A, 250VAC, cylindrical,glass, 5x20mm, bulk Min Qty: 5 | 75 |
|
$0.1990 / $0.5580 | Buy Now |
|
Ozdisan Elektronik | FUSE GLASS 1.6A 250VAC 5X20MM | 0 |
|
$0.3443 / $0.3959 | RFQ |