There are no models available for this part yet.
Overview of 021306.3MRET1P by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 021306.3MRET1P by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
91T1737
|
Newark | Fuse 250V Iec Td Lbc 5X20 Pt Rohs 6.3A/ Tr |Littelfuse 021306.3MRET1P RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5890 / $0.7660 | Buy Now | |
DISTI #
021306.3MRET1P-ND
|
DigiKey | FUSE GLASS 6.3A 250VAC 5X20MM Min Qty: 1000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6483 | Buy Now | |
DISTI #
576-021306.3MRET1P
|
Mouser Electronics | Cartridge Fuses 250V 6.3A Fuse RoHS: Compliant | 642 |
|
$0.6140 / $1.3000 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.5750 | Buy Now | ||
DISTI #
021306.3MRET1P
|
TTI | Cartridge Fuses 250V 6.3A Fuse RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.5830 | Buy Now | |
Ozdisan Elektronik | FUSE GLASS 6.3A 250VAC 5X20MM | 0 |
|
$1.1541 / $1.2695 | RFQ |
CAD Models for 021306.3MRET1P by Littelfuse Inc
Part Data Attributes for 021306.3MRET1P by Littelfuse Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.10.00.40
|
Blow Characteristic
|
TIME LAG
|
Body Height
|
21.5 mm
|
Body Length or Diameter
|
5.5 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Fuse Size
|
5x20mm
|
Joule Integral-Nom
|
600 J
|
Mounting Feature
|
THROUGH HOLE
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Packing Method
|
TAPE AND REEL
|
Rated Breaking Capacity
|
63 A
|
Rated Current
|
6.3 A
|
Rated Voltage(AC)
|
250 V
|
Reference Standard
|
BSI, CCC, CE, CSA, PSE, UL, VDE
|
Surface Mount
|
NO
|
Terminal Shape
|
PIN WIRE
|
Alternate Parts for 021306.3MRET1P
This table gives cross-reference parts and alternative options found for 021306.3MRET1P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 021306.3MRET1P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
021306.3MXP | Electric Fuse, Time Lag Blow, 6.3A, 250VAC, 250VDC, 63A (IR), Through Hole, 5x20mm, ROHS COMPLIANT | Littelfuse Inc | 021306.3MRET1P vs 021306.3MXP |
021306.3P | Electric Fuse, Time Lag Blow, 6.3A, 250VAC, 63A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 021306.3MRET1P vs 021306.3P |
021306.3HXP | Electric Fuse, Time Lag Blow, 6.3A, 63A (IR), 5x20mm, | Littelfuse Inc | 021306.3MRET1P vs 021306.3HXP |
021306.3MXBP | Electric Fuse, Time Lag Blow, 6.3A, 63A (IR), 5x20mm, | Littelfuse Inc | 021306.3MRET1P vs 021306.3MXBP |