Part Details for 0215.315MRGT1P by Littelfuse Inc
Overview of 0215.315MRGT1P by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0215.315MRGT1P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T1761
|
Newark | Fuse 250V 5X20 Pt Tl Hbc Cc Rohs 315Ma/ Tr |Littelfuse 0215.315MRGT1P Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3000 / $1.6700 | Buy Now |
DISTI #
0215.315MRGT1P-ND
|
DigiKey | FUSE CERAMIC 315MA 250VAC 5X20MM Min Qty: 1000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4247 | Buy Now |
DISTI #
576-0215.315MRGT1P
|
Mouser Electronics | Cartridge Fuses 250V 315mA PT CC TL HBC RoHS: Compliant | 0 |
|
$1.4400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.3100 | Buy Now |
|
Ozdisan Elektronik | FUSE CERAMIC 315MA 250VAC 5X20MM | 0 |
|
$0.8649 / $0.9946 | RFQ |