Part Details for 0215.400VXP by Littelfuse Inc
Overview of 0215.400VXP by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0215.400VXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T5171
|
Newark | Fuse 5X20Mm V Pack (P)/ Bulk |Littelfuse 0215.400VXP Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0900 / $6.8600 | Buy Now |
DISTI #
0215.400VXP-ND
|
DigiKey | FUSE CERAMIC 400MA 250VAC 5X20MM Min Qty: 5 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.5040 | Buy Now |
DISTI #
576-0215.400VXP
|
Mouser Electronics | Cartridge Fuses 250V .400A 5x20mm Slo-Blo RoHS: Compliant | 0 |
|
$6.0300 / $7.6900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Container: Bulk | 0Bulk |
|
$3.4900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$4.5500 / $6.9100 | Buy Now | |
|
Ozdisan Elektronik | FUSE CERAMIC 400MA 250VAC 5X20MM | 0 |
|
$13.8971 / $14.8699 | RFQ |