Part Details for 0215001.MXEP by Littelfuse Inc
Overview of 0215001.MXEP by Littelfuse Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0215001.MXEP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K7624
|
Newark | Cartridge Fuse, Time Delay, 1A, 250V, Blow Characteristic:Time Delay, Fuse Current:1A, Voltage Rating Vac:250V, Fuse Size Metric:5Mm X 20Mm, Fuse Size Imperial:0.2" X 0.79", Product Range:215 Series, Breaking Capacity:1.5Ka @ 250V Acrohs Compliant: Yes |Littelfuse 0215001.MXEP Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1500 / $1.2900 | Buy Now |
DISTI #
F3476-ND
|
DigiKey | FUSE CERAMIC 1A 250VAC 5X20MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
322 In Stock |
|
$1.0479 / $2.4000 | Buy Now |
DISTI #
576-0215001.MXEP
|
Mouser Electronics | Cartridge Fuses 250V 1A Slo-Blo RoHS: Compliant | 1000 |
|
$1.0500 / $2.6700 | Buy Now |
|
Future Electronics | 215 Series Time Lag 250 V 1 A Ø 5 x 20 mm Through Hole Ceramic Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$1.0300 / $1.0700 | Buy Now |
|
Future Electronics | 215 Series Time Lag 250 V 1 A Ø 5 x 20 mm Through Hole Ceramic Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$1.0300 / $1.0700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.9200 / $2.9100 | Buy Now | |
|
Bristol Electronics | 1500 |
|
RFQ | ||
|
Bristol Electronics | 5335 |
|
RFQ | ||
|
Quest Components | 1200 |
|
$1.4040 / $3.7440 | Buy Now | |
|
Chip 1 Exchange | INSTOCK | 2325 |
|
RFQ |
Part Details for 0215001.MXEP
0215001.MXEP CAD Models
0215001.MXEP Part Data Attributes:
|
0215001.MXEP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0215001.MXEP
Littelfuse Inc
Electric Fuse, Time Lag Blow, 1A, 250VAC, 250VDC, 1500A (IR), Through Hole, 5x20mm, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | PRE ARCHING TIME: OPEN WITHIN 10 MILLISEC AT 1000% RATED CURRENT | |
Blow Characteristic | TIME LAG | |
Body Height | 22.5 mm | |
Body Length or Diameter | 5.8 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 1 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 1500 A | |
Rated Current | 1 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 250 V | |
Reference Standard | CCC; CE; CSA; IEC; KC; PSE; SEMKO; SEV; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 0.01 s |
Alternate Parts for 0215001.MXEP
This table gives cross-reference parts and alternative options found for 0215001.MXEP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0215001.MXEP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0215001.MXE | Electric Fuse | Littelfuse Inc | 0215001.MXEP vs 0215001.MXE |
0215001MXEP | Electric Fuse, ROHS COMPLIANT | Littelfuse Inc | 0215001.MXEP vs 0215001MXEP |