There are no models available for this part yet.
Overview of 0215005.MXF32P by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 0215005.MXF32P by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
91T1807
|
Newark | Fuse 5X20 Pgt Rad Form T Hbc 5A/250V (P)/ Bulk |Littelfuse 0215005.MXF32P RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5100 / $1.6300 | Buy Now | |
DISTI #
0215005.MXF32P-ND
|
DigiKey | FUSE CERAMIC 5A 250VAC RADIAL Min Qty: 1000 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6032 | Buy Now | |
DISTI #
576-0215005.MXF32P
|
Mouser Electronics | Cartridge Fuses 250V 5A PGT Radial T HBC RoHS: Compliant | 0 |
|
$1.6200 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$1.4800 | Buy Now | ||
Ozdisan Elektronik | FUSE CERAMIC 5A 250VAC 5X20MM | 0 |
|
$2.9577 / $3.2535 | RFQ |
CAD Models for 0215005.MXF32P by Littelfuse Inc
Part Data Attributes for 0215005.MXF32P by Littelfuse Inc
0215005.MXF32P
Littelfuse Inc
|
|
---|---|
Samacsys Manufacturer
|
LITTELFUSE
|
Want to compare parts?
-
0215005.MXF32PLittelfuse IncVS
-