Part Details for 0215008.MRET1SPP by Littelfuse Inc
Overview of 0215008.MRET1SPP by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0215008.MRET1SPP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W1267
|
Newark | Fuse 250V 5X20 Single Pgt Tr 8A/ Tr |Littelfuse 0215008.MRET1SPP Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2290 / $0.2510 | Buy Now |
DISTI #
F11014CT-ND
|
DigiKey | FUSE CERAMIC 8A 250VAC 5X20MM Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
3746 In Stock |
|
$0.2191 / $0.5600 | Buy Now |
DISTI #
576-0215008.MRET1SPP
|
Mouser Electronics | Cartridge Fuses 250V 8A Slo-Blo RoHS: Compliant | 0 |
|
$0.2390 / $0.5500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.2170 | Buy Now |
|
Ozdisan Elektronik | FUSE CERAMIC 8A 250VAC 5X20MM | 0 |
|
$0.4204 / $0.4835 | RFQ |
Part Details for 0215008.MRET1SPP
0215008.MRET1SPP CAD Models
0215008.MRET1SPP Part Data Attributes:
|
0215008.MRET1SPP
Littelfuse Inc
Buy Now
|
Compare Parts:
0215008.MRET1SPP
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |