Part Details for 0215008.MXGP by Littelfuse Inc
Overview of 0215008.MXGP by Littelfuse Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0215008.MXGP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T1821
|
Newark | Fuse 250V Iec Td Hbc 5X20 Pt Cc Rohs 8A/ Bulk |Littelfuse 0215008.MXGP Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3400 / $1.4400 | Buy Now |
DISTI #
0215008.MXGP-ND
|
DigiKey | FUSE CERAMIC 8A 250VAC 5X20MM Min Qty: 1000 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4247 | Buy Now |
DISTI #
576-0215008.MXGP
|
Mouser Electronics | Cartridge Fuses 250V 8A IEC PT CC TD HBC RoHS: Compliant | 0 |
|
$1.4400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$1.3100 | Buy Now |
DISTI #
36547018
|
Verical | Fuse Cartridge Slow Blow Acting 8A 250V Holder Cartridge 5 X 20mm Ceramic Bulk CE/CSA/KC/PSE/SEMKO/UKCA/UL/VDE Min Qty: 84 Package Multiple: 1 Date Code: 1901 | Americas - 750 |
|
$0.8228 | Buy Now |
|
Quest Components | 600 |
|
$0.8140 / $2.0350 | Buy Now | |
|
CHIPMALL.COM LIMITED | 750 |
|
$0.6328 / $0.9838 | Buy Now | |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2019 Date Code: 2019 | 750 |
|
$0.4070 / $1.2120 | Buy Now |
|
Ozdisan Elektronik | FUSE CERAMIC 8A 250VAC 5X20MM | 0 |
|
$0.6957 / $0.8001 | RFQ |
Part Details for 0215008.MXGP
0215008.MXGP CAD Models
0215008.MXGP Part Data Attributes:
|
0215008.MXGP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0215008.MXGP
Littelfuse Inc
Electric Fuse
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Additional Feature | PRE ARCING TIME: OPEN WITHIN 0.01 SEC AT 1000% RATED CURRENT | |
Blow Characteristic | TIME LAG | |
Body Height | 21.5 mm | |
Body Length or Diameter | 5.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
Joule Integral-Nom | 209 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 1500 A | |
Rated Current | 8 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CCC; CE; CSA; CUL; KC; PSE; SEMKO; SEV; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 0.01 s |
Alternate Parts for 0215008.MXGP
This table gives cross-reference parts and alternative options found for 0215008.MXGP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0215008.MXGP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0215008MXP | Electric Fuse, ROHS COMPLIANT | Littelfuse Inc | 0215008.MXGP vs 0215008MXP |
215008XP | Electric Fuse, Time Lag Blow, 8A, 250VAC, 1500A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0215008.MXGP vs 215008XP |