Part Details for 0215008MXEP by Littelfuse Inc
Overview of 0215008MXEP by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Part Details for 0215008MXEP
0215008MXEP CAD Models
0215008MXEP Part Data Attributes:
|
0215008MXEP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0215008MXEP
Littelfuse Inc
Electric Fuse, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Manufacturer Series | 0215 | |
Terminal Finish | TIN |
Alternate Parts for 0215008MXEP
This table gives cross-reference parts and alternative options found for 0215008MXEP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0215008MXEP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TR2-S505-8-R | TIME DELAY BLOW ELECTRIC FUSE, 8A, 250VAC, 1500A (IR), INLINE/HOLDER, HALOGEN FREE AND ROHS COMPLIANT | Cooper Industries | 0215008MXEP vs TR2-S505-8-R |
GSF8 | Electric Fuse, Time Delay Blow, 8A, 250VAC, 1500A (IR), Inline/holder, | Mersen Electrical Power | 0215008MXEP vs GSF8 |
TR2-S505H-V-8-R | Electric Fuse, Time Delay Blow, 8A, 500VAC, 400VDC, 100A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | Cooper Industries | 0215008MXEP vs TR2-S505H-V-8-R |
BK1/S505-8-R | Electric Fuse, Time Delay Blow, 8A, 250VAC, 1500A (IR), Inline/holder, HALOGEN FREE AND ROHS COMPLIANT | Cooper Industries | 0215008MXEP vs BK1/S505-8-R |
0215008MXSPP | Electric Fuse | Littelfuse Inc | 0215008MXEP vs 0215008MXSPP |
BK-S505H-V-8-R | Electric Fuse, Time Delay Blow, 8A, 500VAC, 400VDC, 100A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | Cooper Industries | 0215008MXEP vs BK-S505H-V-8-R |
BK/S505-8AV | TIME DELAY BLOW ELECTRIC FUSE, 8A, 250VAC, 1500A (IR), THROUGH HOLE | Eaton Bussmann | 0215008MXEP vs BK/S505-8AV |
BK1/S505-V-8-R | TIME DELAY BLOW ELECTRIC FUSE, 8A, 250VAC, 1500A (IR), THROUGH HOLE, ROHS COMPLIANT | Cooper Industries | 0215008MXEP vs BK1/S505-V-8-R |
BK-S505H-8-R | Electric Fuse, Time Delay Blow, 8A, 500VAC, 400VDC, 100A (IR), Inline/holder, HALOGEN FREE AND ROHS COMPLIANT | Cooper Industries | 0215008MXEP vs BK-S505H-8-R |
MI5HT25V8 | Electric Fuse, Time Lag Blow, 8A, 250VAC, 1500A (IR), Inline/holder, | Mersen Electrical Power | 0215008MXEP vs MI5HT25V8 |