Part Details for 021501.6VXP by Littelfuse Inc
Overview of 021501.6VXP by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 021501.6VXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T5180
|
Newark | Fuse 5X20Mm V Pack (P)/ Bulk |Littelfuse 021501.6VXP Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1400 / $6.2800 | Buy Now |
DISTI #
021501.6VXP-ND
|
DigiKey | FUSE CERAMIC 1.6A 250VAC 5X20MM Min Qty: 5 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.6680 | Buy Now |
DISTI #
576-021501.6VXP
|
Mouser Electronics | Cartridge Fuses 250V 1.6A 5x20mm Slo-Blo RoHS: Compliant | 0 |
|
$4.4000 / $6.5200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Container: Bulk | 0Bulk |
|
$2.6400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$3.6900 / $5.6100 | Buy Now | |
|
Ozdisan Elektronik | FUSE CERAMIC 1.6A 250VAC 5X20MM | 0 |
|
$10.4073 / $11.1358 | RFQ |