Part Details for 0215010.HXP by Littelfuse Inc
Overview of 0215010.HXP by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0215010.HXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K7637
|
Newark | Cartridge Fuse, Time Delay, 10A, 250V, Blow Characteristic:Time Delay, Fuse Current:10A, Voltage Rating Vac:250V, Fuse Size Metric:5Mm X 20Mm, Fuse Size Imperial:0.2" X 0.79", Product Range:215 Series, Cartridge Fuse Material:Ceramicrohs Compliant: Yes |Littelfuse 0215010.HXP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1147 |
|
$0.7920 / $1.1300 | Buy Now |
DISTI #
18AC0727
|
Newark | Cartridge Fuse, Time Delay, 10A, 250Vac, Blow Characteristic:Time Delay, Fuse Current:10A, Voltage Rating Vac:250V, Fuse Size Metric:5Mm X 20Mm, Fuse Size Imperial:0.2" X 0.79", Product Range:215 Series, Breaking Capacity Current Rohs Compliant: Yes |Littelfuse 0215010.HXP Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2520 / $0.6000 | Buy Now |
DISTI #
F2669-ND
|
DigiKey | FUSE CERAMIC 10A 250VAC 5X20MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
9299 In Stock |
|
$0.7788 / $1.9600 | Buy Now |
DISTI #
576-0215010.HXP
|
Mouser Electronics | Cartridge Fuses 250V 10A Slo-Blo RoHS: Compliant | 2864 |
|
$0.8820 / $1.8500 | Buy Now |
DISTI #
70184333
|
RS | Fuse Ceramic 10A 250Vac 5X20Mm | Littelfuse 0215010.HXP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 103 |
|
$1.5700 / $1.9600 | Buy Now |
|
Future Electronics | 215 Series Time Lag 250 V 10 A Ø 5 x 20 mm Ceramic Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 5600Bulk |
|
$0.7650 / $0.9050 | Buy Now |
|
Future Electronics | 215 Series Time Lag 250 V 10 A Ø 5 x 20 mm Ceramic Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$0.7650 / $0.8900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.2400 / $1.8300 | Buy Now | |
|
Quest Components | 80 |
|
$1.8348 / $3.3360 | Buy Now | |
DISTI #
0215010.HXP
|
TME | Fuse: fuse, time-lag, 10A, 250VAC, ceramic,cylindrical, 5x20mm Min Qty: 2 | 357 |
|
$0.1770 / $0.4900 | Buy Now |
Part Details for 0215010.HXP
0215010.HXP CAD Models
0215010.HXP Part Data Attributes
|
0215010.HXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0215010.HXP
Littelfuse Inc
Electric Fuse, Time Lag Blow, 10A, 1500A (IR), Supplemental, 5x20mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | TIME LAG | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
Joule Integral-Nom | 333 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 1500 A | |
Rated Current | 10 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CCC; CE; CSA; CUL; KC; PSE; SEMKO; SEV; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP | |
Trip Time or Delay | 0.01 s |
Alternate Parts for 0215010.HXP
This table gives cross-reference parts and alternative options found for 0215010.HXP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0215010.HXP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0215010.MXGP | Electric Fuse, Time Lag Blow, 10A, 1500A (IR), Supplemental, 5x20mm, | Littelfuse Inc | 0215010.HXP vs 0215010.MXGP |
0215010.MX | Electric Fuse | Littelfuse Inc | 0215010.HXP vs 0215010.MX |
0215010.MXP | Electric Fuse, Time Lag Blow, 10A, 250VAC, 250VDC, 1500A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT | Littelfuse Inc | 0215010.HXP vs 0215010.MXP |