Part Details for 0215010.MXF46P by Littelfuse Inc
Overview of 0215010.MXF46P by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0215010.MXF46P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23X4209
|
Newark | Fuse 250V 5X20 Pt Rad Tl Pb-Free 10A/ Bulk Rohs Compliant: Yes |Littelfuse 0215010.MXF46P Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2510 / $0.2750 | Buy Now |
DISTI #
0215010.MXF46P-ND
|
DigiKey | FUSE CERAMIC 10A 250VAC RADIAL Min Qty: 1000 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2499 | Buy Now |
DISTI #
576-0215010.MXF46P
|
Mouser Electronics | Cartridge Fuses FUSE 250V 5X20 PT RAD TL PB-FREE 10A RoHS: Compliant | 0 |
|
$0.2690 / $0.6100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.2380 | Buy Now |
|
Ozdisan Elektronik | FUSE CERAMIC 10A 250VAC 5X20MM | 0 |
|
$0.4552 / $0.5235 | RFQ |