Part Details for 0215012.MRET1P by Littelfuse Inc
Overview of 0215012.MRET1P by Littelfuse Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0215012.MRET1P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T1840
|
Newark | Fuse 250V Iec Td Hbc 5X20 Pt Rohs 12A/ Tr |Littelfuse 0215012.MRET1P Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1700 / $1.4800 | Buy Now |
DISTI #
F11942CT-ND
|
DigiKey | FUSE CERAMIC 12A 250VAC 5X20MM Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1845 In Stock |
|
$1.1406 / $2.9000 | Buy Now |
DISTI #
576-0215012.MRET1P
|
Mouser Electronics | Cartridge Fuses 250V 12A IEC PT TD HBC RoHS: Compliant | 786 |
|
$1.1400 / $2.7700 | Buy Now |
|
Future Electronics | 215 Series Time Lag 250 V 12 A Ø 5.5 x 21.5 mm Through Hole Axial Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 3000Reel |
|
$1.1200 / $1.1600 | Buy Now |
|
Future Electronics | 215 Series Time Lag 250 V 12 A Ø 5.5 x 21.5 mm Through Hole Axial Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.1200 / $1.1600 | Buy Now |
|
Future Electronics | 215 Series Time Lag 250 V 12 A Ø 5.5 x 21.5 mm Through Hole Axial Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.1200 / $1.1800 | Buy Now |
DISTI #
63469883
|
Verical | Fuse Cartridge Slow Blow Acting 12A 250V Axial 5 X 20mm Ceramic T/R CSA/PSE/UL RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2219 | Americas - 2000 |
|
$1.6535 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 2000 |
|
$1.4000 / $1.5000 | Buy Now |
|
Ozdisan Elektronik | FUSE CERAMIC 12A 250VAC 5X20MM | 0 |
|
$0.7476 / $0.8597 | RFQ |
Part Details for 0215012.MRET1P
0215012.MRET1P CAD Models
0215012.MRET1P Part Data Attributes:
|
0215012.MRET1P
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0215012.MRET1P
Littelfuse Inc
Electric Fuse, Time Lag Blow, 12A, 1500A (IR), 5x20mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | PRE ARCING TIME: OPEN WITHIN 0.01 SEC AT 1000% RATED CURRENT | |
Blow Characteristic | TIME LAG | |
Body Height | 21.5 mm | |
Body Length or Diameter | 5.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
Joule Integral-Nom | 515 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Rated Breaking Capacity | 1500 A | |
Rated Current | 12 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CE; CSA; CUL; PSE; SEMKO; SEV; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 0.01 s |
Alternate Parts for 0215012.MRET1P
This table gives cross-reference parts and alternative options found for 0215012.MRET1P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0215012.MRET1P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UBM012 | Electric Fuse, Very Fast Blow, 12A, 250VAC, 1500A (IR), Inline/holder, ROHS COMPLIANT | Conquer Electronics Co Ltd | 0215012.MRET1P vs UBM012 |
UBM-A012 | Electric Fuse, Very Fast Blow, 12A, 250VAC, 1500A (IR), Through Hole, ROHS COMPLIANT | Conquer Electronics Co Ltd | 0215012.MRET1P vs UBM-A012 |