-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Time Lag Blow, 15A, 250VAC, 250VDC, 500A (IR), Through Hole, 5x20mm, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AH9439
|
Newark | Cartridge Fuse, Time Delay, 15A, 250V Rohs Compliant: Yes |Littelfuse 0215015.MXEP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 603 |
|
$0.7820 / $1.7400 | Buy Now |
DISTI #
81R0387
|
Newark | Blow Characteristic:Slow Blow, Fuse Current:15A, Voltage Rating Vac:250V, Fuse Size Metric:5.4Mm X 22.5Mm, Fuse Size Imperial:1/4" X 7/8", Product Range:215 Series, Breaking Capacity Current Ac:500A Rohs Compliant: Yes |Littelfuse 0215015.MXEP Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6590 / $0.7520 | Buy Now |
DISTI #
F4614-ND
|
DigiKey | FUSE CERAMIC 15A 250VAC 5X20MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
1439 In Stock |
|
$0.6729 / $1.7000 | Buy Now |
DISTI #
576-0215015.MXEP
|
Mouser Electronics | Cartridge Fuses 5x20 PGT TL HBC 250V 15A RoHS: Compliant | 1913 |
|
$0.6720 / $1.3000 | Buy Now |
|
Future Electronics | 215 Series Time Lag 250 V 15 A 5 x 20 mm Axial Ceramic Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.6550 / $0.7100 | Buy Now |
|
Future Electronics | 215 Series Time Lag 250 V 15 A 5 x 20 mm Axial Ceramic Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.6550 / $0.7100 | Buy Now |
|
Future Electronics | 215 Series Time Lag 250 V 15 A 5 x 20 mm Axial Ceramic Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$0.5800 / $0.7100 | Buy Now |
|
Quest Components | 1149 |
|
$0.8295 / $2.3700 | Buy Now | |
DISTI #
0215015.MXEP
|
TTI | Cartridge Fuses 5x20 PGT TL HBC 250V 15A RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 56100 In Stock |
|
$0.6700 / $0.7600 | Buy Now |
|
CHIPMALL.COM LIMITED | Ceramic Tube Fuse 15A Plugin,D5.8xL22.5mm Fuses ROHS | 5280 |
|
$0.1260 / $0.2419 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0215015.MXEP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0215015.MXEP
Littelfuse Inc
Electric Fuse, Time Lag Blow, 15A, 250VAC, 250VDC, 500A (IR), Through Hole, 5x20mm, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | PRE ARCHING TIME: OPEN WITHIN 10 MILLISEC AT 1000% RATED CURRENT | |
Blow Characteristic | TIME LAG | |
Body Height | 22.5 mm | |
Body Length or Diameter | 5.8 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 1237 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 500 A | |
Rated Current | 15 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 250 V | |
Reference Standard | IEC; PSE; UL | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 0.01 s |