Part Details for 021502.5MXP by Littelfuse Inc
Overview of 021502.5MXP by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 021502.5MXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K9311
|
Newark | Cartridge Fuse, Time Delay, 2.5A, 250V, Blow Characteristic:Time Delay, Fuse Current:2.5A, Voltage Rating Vac:250V, Fuse Size Metric:5Mm X 20Mm, Fuse Size Imperial:0.2" X 0.79", Product Range:215 Series, Fuse Body Material:Ceramic Rohs Compliant: Yes |Littelfuse 021502.5MXP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 882 |
|
$0.6560 | Buy Now |
DISTI #
50M5543
|
Newark | Fuse, Cartridge, 2.5A, 5X20Mm Time Delay, Blow Characteristic:Time Delay, Fuse Current:2.5A, Voltage Rating Vac:250V, Fuse Size Metric:5Mm X 20Mm, Fuse Size Imperial:0.2" X 0.79", Product Range:215 Series, Diameter:5Mm, Length:20Mm Rohs Compliant: Yes |Littelfuse 021502.5MXP Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7290 / $1.8400 | Buy Now |
DISTI #
F1700-ND
|
DigiKey | FUSE CERAMIC 2.5A 250VAC 5X20MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
2220 In Stock |
|
$0.7445 / $1.8800 | Buy Now |
DISTI #
576-021502.5MXP
|
Mouser Electronics | Cartridge Fuses 250V 2.5A Slo-Blo RoHS: Compliant | 1936 |
|
$0.8430 / $1.8800 | Buy Now |
|
Future Electronics | 215 Series Time Lag 250V 2.5 A Ø 5 x 20 mm Ceramic Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 4700Bag |
|
$0.7150 / $0.8500 | Buy Now |
|
Future Electronics | 215 Series Time Lag 250V 2.5 A Ø 5 x 20 mm Ceramic Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 200 Container: Bag | 0Bag |
|
$0.7150 / $0.7900 | Buy Now |
|
Future Electronics | 215 Series Time Lag 250V 2.5 A Ø 5 x 20 mm Ceramic Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Box | 0Box |
|
$0.7150 / $0.8050 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.2000 / $1.7700 | Buy Now | |
|
Bristol Electronics | 1328 |
|
RFQ | ||
|
Quest Components | 448 |
|
$0.3750 / $0.7500 | Buy Now |
Part Details for 021502.5MXP
021502.5MXP CAD Models
021502.5MXP Part Data Attributes
|
021502.5MXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
021502.5MXP
Littelfuse Inc
Electric Fuse, Time Lag Blow, 2.5A, 250VAC, 250VDC, 1500A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | PRE ARCHING TIME: OPEN WITHIN 10 MILLISEC AT 1000% RATED CURRENT | |
Blow Characteristic | TIME LAG | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
Joule Integral-Nom | 22 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 1500 A | |
Rated Current | 2.5 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 250 V | |
Reference Standard | CCC; CE; CSA; IEC; KC; PSE; SEMKO; SEV; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP | |
Trip Time or Delay | 0.01 s |
Alternate Parts for 021502.5MXP
This table gives cross-reference parts and alternative options found for 021502.5MXP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 021502.5MXP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
21502.5XP | Electric Fuse, Time Lag Blow, 2.5A, 250VAC, 1500A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 021502.5MXP vs 21502.5XP |
21502.5 | Electric Fuse, Time Lag Blow, 2.5A, 250VAC, 1500A (IR), Supplemental, Inline/holder, 5x20mm, | Littelfuse Inc | 021502.5MXP vs 21502.5 |
021502.5MXGP | Electric Fuse, Time Lag Blow, 2.5A, 1500A (IR), Supplemental, 5x20mm, | Littelfuse Inc | 021502.5MXP vs 021502.5MXGP |