021506.3MXE
Littelfuse Inc
Description: Electric Fuse

Overview of 021506.3MXE by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 021506.3MXE by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 021506.3MXE by Littelfuse Inc

021506.3MXE
Littelfuse Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
LITTELFUSE INC
Reach Compliance Code
unknown
ECCN Code
EAR99
Blow Characteristic
TIME LAG
Body Height
22.5 mm
Body Length or Diameter
5.8 mm
Circuit Protection Type
ELECTRIC FUSE
Fuse Size
5x20mm
JESD-609 Code
e3
Joule Integral-Nom
128 J
Mounting Feature
THROUGH HOLE
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Packing Method
TR
Pre-arcing Time-Min
0.01 ms
Rated Breaking Capacity
1500 A
Rated Current
6.3 A
Rated Voltage(AC)
250 V
Reference Standard
CE; CUL; PSE; UL
Surface Mount
NO
Terminal Finish
TIN
Terminal Shape
WIRE
Want to compare parts?
  1. 021506.3MXE
    Littelfuse Inc
    Electric Fuse
    VS

Alternate Parts for 021506.3MXE

This table gives cross-reference parts and alternative options found for 021506.3MXE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 021506.3MXE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
021506.3MXE/GP ELECTRIC FUSE Littelfuse Inc 021506.3MXE vs 021506.3MXE/GP
Part Number Description Manufacturer Compare
BK/S505-V-6.3-R TIME DELAY BLOW ELECTRIC FUSE, 6.3A, 250VAC, 1500A (IR), THROUGH HOLE, ROHS COMPLIANT Cooper Industries 021506.3MXE vs BK/S505-V-6.3-R
TR2/S505-6.3-R Electric Fuse, Time Delay Blow, 6.3A, 250VAC, 1500A (IR), Inline/holder, ROHS COMPLIANT Cooper Industries 021506.3MXE vs TR2/S505-6.3-R
21506.3P Electric Fuse, Time Lag Blow, 6.3A, 250VAC, 1500A (IR), Inline/holder, ROHS COMPLIANT Littelfuse Inc 021506.3MXE vs 21506.3P
BK/S505-6.3AV TIME DELAY BLOW ELECTRIC FUSE, 6.3A, 250VAC, 1500A (IR), THROUGH HOLE Eaton Bussmann 021506.3MXE vs BK/S505-6.3AV
BK1-S505-6.3-R TIME DELAY BLOW ELECTRIC FUSE, 6.3A, 250VAC, 1500A (IR), INLINE/HOLDER, HALOGEN FREE AND ROHS COMPLIANT Cooper Industries 021506.3MXE vs BK1-S505-6.3-R
BK1/S505-6.3AV Electric Fuse, Time Delay Blow, 6.3A, 250VAC, 1500A (IR), Through Hole Cooper Industries 021506.3MXE vs BK1/S505-6.3AV
BK1-S505H-6.3-R Electric Fuse, Time Delay Blow, 6.3A, 500VAC, 400VDC, 100A (IR), Inline/holder, HALOGEN FREE AND ROHS COMPLIANT Cooper Industries 021506.3MXE vs BK1-S505H-6.3-R
021506.3MXGP Electric Fuse Littelfuse Inc 021506.3MXE vs 021506.3MXGP
BK1-S505-V-6.3-R Electric Fuse, Time Delay Blow, 6.3A, 250VAC, 1500A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT Cooper Industries 021506.3MXE vs BK1-S505-V-6.3-R
TR2-S505H-6.3-R Electric Fuse, Time Delay Blow, 6.3A, 500VAC, 400VDC, 100A (IR), Inline/holder, HALOGEN FREE AND ROHS COMPLIANT Cooper Industries 021506.3MXE vs TR2-S505H-6.3-R

Related Parts for 021506.3MXE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 021506.3MXE by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 021506.3MXE by Littelfuse Inc

Select Manufacturer
Which Manufacturer of 021506.3MXE would you like to use for your alert(s)?
  • Please alert me when 021506.3MXE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 021506.3MXE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 021506.3MXE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 021506.3MXE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 021506.3MXE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 021506.3MXE by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: