-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Time Lag Blow, 6.3A, 250VAC, 250VDC, 1500A (IR), Through Hole, 5x20mm, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K7642
|
Newark | Cartridge Fuse, Time Delay, 6.3A, 250V, Blow Characteristic:Time Delay, Fuse Current:6.3A, Voltage Rating Vac:250V, Fuse Size Metric:5Mm X 20Mm, Fuse Size Imperial:0.2" X 0.79", Product Range:215 Series, Fuse Leads:Leaded Rohs Compliant: Yes |Littelfuse 021506.3MXEP Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0800 / $1.2300 | Buy Now |
DISTI #
F3480-ND
|
DigiKey | FUSE CERAMIC 6.3A 250VAC 5X20MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
4 In Stock |
|
$1.0583 / $2.6700 | Buy Now |
DISTI #
576-021506.3MXEP
|
Mouser Electronics | Cartridge Fuses 250V 6.3A Slo-Blo RoHS: Compliant | 0 |
|
$1.2000 / $2.6300 | Order Now |
|
Future Electronics | FUSE 5x20 PGT T HBC 6.3A/250V (P) RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$1.0400 / $1.1100 | Buy Now |
|
Future Electronics | FUSE 5x20 PGT T HBC 6.3A/250V (P) RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$1.0400 / $1.1600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.9200 / $2.9100 | Buy Now | |
|
Quest Components | 1300 |
|
$0.3800 / $0.9500 | Buy Now | |
DISTI #
021506.3MXEP
|
TTI | Cartridge Fuses 250V 6.3A Slo-Blo RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$1.1100 / $1.1900 | Buy Now |
DISTI #
21506.3XEP
|
TTI | Cartridge Fuses 6.3 AMP 250V SLO BLO RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$1.3900 | Buy Now |
|
CHIPMALL.COM LIMITED | Ceramic Tube Fuse 6.3A Plugin,D5.8xL22.5mm Fuses ROHS | 1626 |
|
$0.1066 / $0.1844 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
021506.3MXEP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
021506.3MXEP
Littelfuse Inc
Electric Fuse, Time Lag Blow, 6.3A, 250VAC, 250VDC, 1500A (IR), Through Hole, 5x20mm, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | PRE ARCHING TIME: OPEN WITHIN 10 MILLISEC AT 1000% RATED CURRENT | |
Blow Characteristic | TIME LAG | |
Body Height | 22.5 mm | |
Body Length or Diameter | 5.8 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 128 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 1500 A | |
Rated Current | 6.3 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 250 V | |
Reference Standard | CCC; CE; CSA; IEC; KC; PSE; SEMKO; SEV; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 0.01 s |
This table gives cross-reference parts and alternative options found for 021506.3MXEP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 021506.3MXEP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UDA-P6.30 | Electric Fuse, | Conquer Electronics Co Ltd | 021506.3MXEP vs UDA-P6.30 |
TR2/S505-6.3-R | TIME DELAY BLOW ELECTRIC FUSE, 6.3A, 250VAC, 1500A (IR), INLINE/HOLDER, ROHS COMPLIANT | Eaton Bussmann | 021506.3MXEP vs TR2/S505-6.3-R |
021506.3MXGP | Electric Fuse | Littelfuse Inc | 021506.3MXEP vs 021506.3MXGP |
GSF-V6-3/10 | Electric Fuse, Time Delay Blow, 6.3A, 250VAC, 1500A (IR), Through Hole, | Mersen Electrical Power | 021506.3MXEP vs GSF-V6-3/10 |
021506.3MXP | Electric Fuse, Time Lag Blow, 6.3A, 250VAC, 250VDC, 1500A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT | Littelfuse Inc | 021506.3MXEP vs 021506.3MXP |
TR2/S505-6.3AV | Electric Fuse, Time Delay Blow, 6.3A, 250VAC, 1500A (IR), Through Hole | Cooper Industries | 021506.3MXEP vs TR2/S505-6.3AV |
BK/S505-6.3-R | TIME DELAY BLOW ELECTRIC FUSE, 6.3A, 250VAC, 1500A (IR), INLINE/HOLDER, ROHS COMPLIANT | Eaton Bussmann | 021506.3MXEP vs BK/S505-6.3-R |
BK1/S505-6.3AV | Electric Fuse, Time Delay Blow, 6.3A, 250VAC, 1500A (IR), Through Hole | Cooper Industries | 021506.3MXEP vs BK1/S505-6.3AV |
BK/S505-V-6.3-R | TIME DELAY BLOW ELECTRIC FUSE, 6.3A, 250VAC, 1500A (IR), THROUGH HOLE, ROHS COMPLIANT | Cooper Industries | 021506.3MXEP vs BK/S505-V-6.3-R |
021506.3MX | Electric Fuse | Littelfuse Inc | 021506.3MXEP vs 021506.3MX |