Part Details for 021506.3MXF56P by Littelfuse Inc
Overview of 021506.3MXF56P by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 021506.3MXF56P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W1285
|
Newark | Fuse 250V 5X20 Pt Rad Tl Pb-Free 6.3A/ Bulk |Littelfuse 021506.3MXF56P Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4710 / $0.5110 | Buy Now |
DISTI #
021506.3MXF56P-ND
|
DigiKey | FUSE CERAMIC 6.3A 250VAC RADIAL Min Qty: 1000 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4889 | Buy Now |
DISTI #
576-021506.3MXF56P
|
Mouser Electronics | Cartridge Fuses FUSE 250V 5x20 PT RAD TL PB-FREE 6.3A RoHS: Compliant | 0 |
|
$0.4760 / $1.0700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.4340 | Buy Now |
|
Ozdisan Elektronik | FUSE CERAMIC 6.3A 250VAC 5X20MM | 0 |
|
$0.8471 / $0.9742 | RFQ |
Part Details for 021506.3MXF56P
021506.3MXF56P CAD Models
021506.3MXF56P Part Data Attributes:
|
021506.3MXF56P
Littelfuse Inc
Buy Now
|
Compare Parts:
021506.3MXF56P
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |