Part Details for 021506.3TXP by Littelfuse Inc
Overview of 021506.3TXP by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 021506.3TXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50M5544
|
Newark | Cartridge Fuse, Time Delay, 6.3A, 250V, Blow Characteristic:Time Delay, Fuse Current:6.3A, Voltage Rating Vac:250V, Fuse Size Metric:5Mm X 20Mm, Fuse Size Imperial:0.2" X 0.79", Product Range:215 Series, Fuse Body Material:Ceramic Rohs Compliant: Yes |Littelfuse 021506.3TXP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1451 |
|
$0.7590 / $1.9100 | Buy Now |
DISTI #
F4328-ND
|
DigiKey | FUSE CERAMIC 6.3A 250VAC 5X20MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
178 In Stock |
|
$0.7371 / $1.6900 | Buy Now |
DISTI #
576-021506.3TXP
|
Mouser Electronics | Cartridge Fuses 250V 6.3A IEC TD HBC RoHS: Compliant | 223 |
|
$0.8430 / $1.8800 | Buy Now |
|
Future Electronics | FUSE 250V IEC TD HBC 5X20 ROHS 6.3A RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$0.8250 / $0.9800 | Buy Now |
DISTI #
021506.3TXP
|
TME | Fuse: fuse, time-lag, 6.3A, 250VAC, ceramic,cylindrical, brass, 215 Min Qty: 1 | 37 |
|
$0.1880 / $0.5370 | Buy Now |
DISTI #
42G1790
|
Bürklin Elektronik | Microfuses 5 x 20 mm, 6.3 A, T, 250 V (AC), 1.5 kA breaking capacity, 021506.3TXP Min Qty: 10 | 1880 |
|
$0.2647 / $0.4448 | Buy Now |
|
Ozdisan Elektronik | FUSE CERAMIC 6.3A 250VAC 5X20MM | 0 |
|
$0.3050 / $0.3508 | RFQ |
Part Details for 021506.3TXP
021506.3TXP CAD Models
021506.3TXP Part Data Attributes:
|
021506.3TXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
021506.3TXP
Littelfuse Inc
FUSE CERAMIC 6.3A 250VAC 5X20MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | TIME LAG | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 128 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Breaking Capacity | 1500 A | |
Rated Current | 6.3 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CCC; CE; CSA; CUL; KC; PSE; SEMKO; SEV; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | END CAP | |
Trip Time or Delay | 0.01 s |