Part Details for 0216.100HXP by Littelfuse Inc
Overview of 0216.100HXP by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0216.100HXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F2356-ND
|
DigiKey | FUSE CERAMIC 100MA 250VAC 5X20MM Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
110 In Stock |
|
$0.7710 / $1.9400 | Buy Now |
DISTI #
576-0216.100HXP
|
Mouser Electronics | Cartridge Fuses 250V .1A Fast Acting RoHS: Compliant | 124 |
|
$0.8730 / $1.9400 | Buy Now |
|
Future Electronics | 216 Series Fast-Acting 250 V 100 mA Ø 5 x 20 mm Ceramic Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Container: Bag | 0Bag |
|
$0.7550 / $0.8800 | Buy Now |
|
Future Electronics | 216 Series Fast-Acting 250 V 100 mA Ø 5 x 20 mm Ceramic Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Container: Bag | 0Bag |
|
$0.7550 / $0.8800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.9000 / $2.3700 | Buy Now | |
DISTI #
0216.100HXP
|
TTI | Cartridge Fuses 250V .1A Fast Acting RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 1000 In Stock |
|
$0.4720 / $0.5420 | Buy Now |
DISTI #
0216.100HXP
|
TME | Fuse: fuse, quick blow, 0.1A, 250VAC, ceramic,cylindrical, 5x20mm Min Qty: 5 | 49 |
|
$0.2570 / $0.7140 | Buy Now |
Part Details for 0216.100HXP
0216.100HXP CAD Models
0216.100HXP Part Data Attributes
|
0216.100HXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0216.100HXP
Littelfuse Inc
Electric Fuse, Fast Blow, 0.1A, 250VAC, 1500A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | FAST | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
Joule Integral-Nom | ||
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 1500 A | |
Rated Current | 0.1 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CCC; CE; CSA; IEC; SEMKO; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP |
Alternate Parts for 0216.100HXP
This table gives cross-reference parts and alternative options found for 0216.100HXP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0216.100HXP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
216.100 | Electric Fuse, Fast Blow, 0.1A, 250VAC, 250VDC, 1500A (IR), Inline/holder, | Littelfuse Inc | 0216.100HXP vs 216.100 |
0216.100MXBP | Electric Fuse, Fast Blow, 0.1A, 250VAC, 1500A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT | Littelfuse Inc | 0216.100HXP vs 0216.100MXBP |
216.100PM | Electric Fuse, Fast Blow, 0.1A, 250VAC, 1500A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0216.100HXP vs 216.100PM |
0216.100P | Electric Fuse, Fast Blow, 0.1A, 250VAC, 1500A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0216.100HXP vs 0216.100P |