Part Details for 0216.160MRET1P by Littelfuse Inc
Overview of 0216.160MRET1P by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0216.160MRET1P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0216.160MRET1P-ND
|
DigiKey | FUSE CERAMIC 160MA 250VAC 5X20MM Min Qty: 1000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4143 | Buy Now |
DISTI #
576-0216.160MRET1P
|
Mouser Electronics | Cartridge Fuses 250V 160mA PGT HBC Fast Acting RoHS: Compliant | 0 |
|
$1.4300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.3000 | Buy Now |
Part Details for 0216.160MRET1P
0216.160MRET1P CAD Models
0216.160MRET1P Part Data Attributes
|
0216.160MRET1P
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0216.160MRET1P
Littelfuse Inc
Electric Fuse, Fast Blow, 0.16A, 250VAC, 1500A (IR), Through Hole, 5x20mm, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | FAST | |
Body Height | 22.5 mm | |
Body Length or Diameter | 6 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Rated Breaking Capacity | 1500 A | |
Rated Current | 0.16 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CCC; CE; CSA; IEC; SEMKO; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | PIN WIRE |
Alternate Parts for 0216.160MRET1P
This table gives cross-reference parts and alternative options found for 0216.160MRET1P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0216.160MRET1P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0216.160TXE | Electric Fuse, Fast Blow, 0.16A, 250VAC, 1200A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 0216.160MRET1P vs 0216.160TXE |
0216.160MRET1 | Electric Fuse, Fast Blow, 0.16A, 250VAC, 1200A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 0216.160MRET1P vs 0216.160MRET1 |
0216.160MXEP | Electric Fuse, Fast Blow, 0.16A, 250VAC, 1500A (IR), Through Hole, 5x20mm, ROHS COMPLIANT | Littelfuse Inc | 0216.160MRET1P vs 0216.160MXEP |
0216.160MRET3 | Electric Fuse, Fast Blow, 0.16A, 250VAC, 1200A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 0216.160MRET1P vs 0216.160MRET3 |
0216.160MXE | Electric Fuse, Fast Blow, 0.16A, 250VAC, 1200A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 0216.160MRET1P vs 0216.160MXE |