Part Details for 0216.500VXP by Littelfuse Inc
Overview of 0216.500VXP by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HP2-0216LB | Coilcraft Inc | General Purpose Inductor, 10.6uH, 20%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HP2-0216LD | Coilcraft Inc | General Purpose Inductor, 10.6uH, 20%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HP2-0216L | Coilcraft Inc | Hexa-Path configurable magnetics, high current, SMT, RoHS |
Price & Stock for 0216.500VXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T5191
|
Newark | Fuse 5X20Mm V Pack (P)/ Bulk |Littelfuse 0216.500VXP RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1900 / $6.3700 | Buy Now |
DISTI #
0216.500VXP-ND
|
DigiKey | FUSE CERAMIC 500MA 250VAC 5X20MM Min Qty: 5 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.7720 | Buy Now |
DISTI #
576-0216.500VXP
|
Mouser Electronics | Cartridge Fuses 250V .500A 5x20mm Fast Acting RoHS: Compliant | 0 |
|
$4.4400 / $6.3900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Lead time: 19 Weeks Container: Bulk | 0Bulk |
|
$2.6000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.5000 / $5.3200 | Buy Now |
|
Ozdisan Elektronik | FUSE CERAMIC 500MA 250VAC 5X20MM | 0 |
|
$5.8509 / $6.4360 | RFQ |