Part Details for 0216002.MXF20P by Littelfuse Inc
Overview of 0216002.MXF20P by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0216002.MXF20P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44W7381
|
Newark | Fuse 250V Fa Hbc 5X20Mm Rad Rohs 2A/ Bulk |Littelfuse 0216002.MXF20P Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2360 / $0.2580 | Buy Now |
DISTI #
0216002.MXF20P-ND
|
DigiKey | FUSE CERAMIC 2A 250VAC RADIAL Min Qty: 1000 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2603 | Buy Now |
DISTI #
576-0216002.MXF20P
|
Mouser Electronics | Cartridge Fuses 250V 2A MM Radial Fast Acting HBC RoHS: Compliant | 996 |
|
$0.2450 / $0.5800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Bulk | 0Bulk |
|
$0.2240 | Buy Now |
|
Ozdisan Elektronik | FUSE CERAMIC 2A 250VAC RADIAL | 0 |
|
$0.4207 / $0.4838 | RFQ |
Part Details for 0216002.MXF20P
0216002.MXF20P CAD Models
0216002.MXF20P Part Data Attributes
|
0216002.MXF20P
Littelfuse Inc
Buy Now
|
Compare Parts:
0216002.MXF20P
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |