Part Details for 02160025-000 by TE Connectivity
Overview of 02160025-000 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 02160025-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC5285
|
Newark | Aps 0-90 Deg Std Anglestar |Te Connectivity 02160025-000 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
02160025-000
|
Avnet Americas | Anglestar Protractor System Digital Output 0° to 90° (Alt: 02160025-000) Min Qty: 2 Package Multiple: 2 | 0 |
|
RFQ | |
DISTI #
02160025-000
|
TTI | Industrial Pressure Sensors ANGLESTAR PROTRACTOR-90 DEG Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
02160025-000
|
Richardson RFPD | POSITION SENSORS RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
000000000005716647
|
Sager | Industrial Pressure Sensors ANGLESTAR PROTRACTOR-90 DEG | 0 |
|
Buy Now |
Part Details for 02160025-000
02160025-000 CAD Models
02160025-000 Part Data Attributes
|
02160025-000
TE Connectivity
Buy Now
|
Compare Parts:
02160025-000
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |