Part Details for 0216004MXP by Littelfuse Inc
Overview of 0216004MXP by Littelfuse Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0216004MXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | 5 X 20 MM FAST-ACTING AXIAL LEAD FUSE Electric Fuse, Fast Blow, 4A, 250VAC, 250VDC, 1500A (IR), Inline/holder, 5x20mm RoHS: Compliant |
|
|
RFQ |
Part Details for 0216004MXP
0216004MXP CAD Models
0216004MXP Part Data Attributes
|
0216004MXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0216004MXP
Littelfuse Inc
Electric Fuse, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | FAST | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 14 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 1500 A | |
Rated Current | 4 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 250 V | |
Reference Standard | CCC, CE, CSA, PSE, UL, VDE | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | END CAP | |
Trip Time or Delay | 0.01 s |
Alternate Parts for 0216004MXP
This table gives cross-reference parts and alternative options found for 0216004MXP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0216004MXP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0216004.TXP | Electric Fuse, Fast Blow, 4A, 1500A (IR), Supplemental, 5x20mm, | Littelfuse Inc | 0216004MXP vs 0216004.TXP |
0216004.MXGP | Electric Fuse, Fast Blow, 4A, 250VAC, 1500A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT | Littelfuse Inc | 0216004MXP vs 0216004.MXGP |
0216004.HXP | Electric Fuse, Fast Blow, 4A, 250VAC, 1500A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT | Littelfuse Inc | 0216004MXP vs 0216004.HXP |