Part Details for 0216005.MXP by Littelfuse Inc
Overview of 0216005.MXP by Littelfuse Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0216005.MXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50M5563
|
Newark | Cartridge Fuse, Fast Acting, 5A, 250V, Blow Characteristic:Fast Acting, Fuse Current:5A, Voltage Rating Vac:250V, Fuse Size Metric:5Mm X 20Mm, Fuse Size Imperial:0.2" X 0.79", Product Range:216 Series, Cartridge Fuse Material:Ceramicrohs Compliant: Yes |Littelfuse 0216005.MXP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 133 |
|
$0.7590 / $1.7100 | Buy Now |
DISTI #
F1709-ND
|
DigiKey | FUSE CERAMIC 5A 250VAC 5X20MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
2377 In Stock |
|
$0.6552 / $1.5000 | Buy Now |
DISTI #
576-0216005.MXP
|
Mouser Electronics | Cartridge Fuses 250V 5A Fast Acting RoHS: Compliant | 3442 |
|
$0.7500 / $1.4300 | Buy Now |
|
Future Electronics | 216 Series Fast-Acting 250V 5 A Ø 5.2 x 20 mm Ceramic Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 510Bag |
|
$0.6450 / $0.7600 | Buy Now |
|
Future Electronics | 216 Series Fast-Acting 250V 5 A Ø 5.2 x 20 mm Ceramic Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 200 Container: Bag | 0Bag |
|
$0.6450 / $0.7850 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.6100 / $3.3800 | Buy Now | |
|
Quest Components | ELECTRIC FUSE, FAST BLOW, 5A, 250VAC, 1500A (IR), INLINE/HOLDER, 5X20MM | 10 |
|
$1.2188 / $1.4625 | Buy Now |
|
Quest Components | ELECTRIC FUSE, FAST BLOW, 5A, 250VAC, 1500A (IR), INLINE/HOLDER, 5X20MM | 1985 |
|
$0.3260 / $0.8150 | Buy Now |
DISTI #
0216005.MXP
|
TME | Fuse: fuse, quick blow, 5A, 250VAC, ceramic,cylindrical, 5x20mm Min Qty: 1000 | 1000 |
|
$0.1120 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 2482 |
|
$0.1630 / $0.4850 | Buy Now |
Part Details for 0216005.MXP
0216005.MXP CAD Models
0216005.MXP Part Data Attributes:
|
0216005.MXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0216005.MXP
Littelfuse Inc
Electric Fuse, Fast Blow, 5A, 250VAC, 1500A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | FAST | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
Joule Integral-Nom | 27 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 1500 A | |
Rated Current | 5 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CCC; CE; CSA; IEC; KC; PSE; SEMKO; SEV; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP | |
Trip Time or Delay | 0.02 s |
Alternate Parts for 0216005.MXP
This table gives cross-reference parts and alternative options found for 0216005.MXP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0216005.MXP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0216005.MXBP | Electric Fuse, Fast Blow, 5A, 250VAC, 1500A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT | Littelfuse Inc | 0216005.MXP vs 0216005.MXBP |
216005 | Electric Fuse, Fast Blow, 5A, 250VAC, 250VDC, 1500A (IR), Inline/holder, 5x20mm, | Littelfuse Inc | 0216005.MXP vs 216005 |
216005XP | Electric Fuse, Fast Blow, 5A, 250VAC, 1500A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0216005.MXP vs 216005XP |