Part Details for 0216005.TXP by Littelfuse Inc
Overview of 0216005.TXP by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0216005.TXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T1926
|
Newark | Fuse 250V Iec Fa Hbc 5X20 Rohs 5A/ Bulk |Littelfuse 0216005.TXP RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7190 / $1.0300 | Buy Now |
DISTI #
0216005.TXP-ND
|
DigiKey | FUSE CERAMIC 5A 250VAC 5X20MM Min Qty: 100 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0324 | Buy Now |
DISTI #
576-0216005.TXP
|
Mouser Electronics | Cartridge Fuses 250V 5A IEC HBC Fast Acting RoHS: Compliant | 0 |
|
$0.8000 / $1.5100 | Order Now |
|
Future Electronics | Cartridge Fuses 250V 5A IEC HBC Fast Acting RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks Container: Bulk | 0Bulk |
|
$1.0200 / $1.1300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
100 Partner Stock |
|
$0.7590 / $1.2700 | Buy Now |
DISTI #
C1S425200669981
|
Chip1Stop | FUSE 250V IEC FA HBC 5X20 ROHS 5A RoHS: Compliant pbFree: Yes | 700 |
|
$0.2710 / $1.1300 | Buy Now |
|
Master Electronics | RoHS: Compliant |
100 Partner Stock |
|
$0.7590 / $1.2700 | Buy Now |
|
Ozdisan Elektronik | FUSE CERAMIC 5A 250VAC 5X20MM | 0 |
|
$0.3127 / $0.3596 | RFQ |
Part Details for 0216005.TXP
0216005.TXP CAD Models
0216005.TXP Part Data Attributes
|
0216005.TXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0216005.TXP
Littelfuse Inc
Electric Fuse, Fast Blow, 5A, 1500A (IR), Supplemental, 5x20mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | FAST | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
JESD-609 Code | e3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Breaking Capacity | 1500 A | |
Rated Current | 5 A | |
Reference Standard | BSI, CCC, CE, CSA, PSE, UL, VDE | |
Terminal Finish | MATTE TIN | |
Terminal Shape | END CAP |
Alternate Parts for 0216005.TXP
This table gives cross-reference parts and alternative options found for 0216005.TXP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0216005.TXP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
221005 | Electric Fuse, Time Lag Blow, 5A, 1500A (IR), Supplemental, 5x20mm, | Littelfuse Inc | 0216005.TXP vs 221005 |