Part Details for 0216005.VXP by Littelfuse Inc
Overview of 0216005.VXP by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0216005.VXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T5196
|
Newark | Fuse 5X20Mm V Pack (P)/ Bulk |Littelfuse 0216005.VXP RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1900 / $6.3700 | Buy Now |
DISTI #
0216005.VXP-ND
|
DigiKey | FUSE CERAMIC 5A 250VAC 5X20MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
6 In Stock |
|
$2.9966 / $6.3200 | Buy Now |
DISTI #
576-0216005.VXP
|
Mouser Electronics | Cartridge Fuses 250V 5X20mm (P) 5AMP RoHS: Compliant | 0 |
|
$3.4300 / $6.3200 | Order Now |
DISTI #
70226572
|
RS | FUSE CARTRIDGE 5X20 F HBC 5A/250V (P) | Littelfuse 0216005.VXP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 |
|
$5.8100 / $6.3800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Lead time: 15 Weeks Container: Bulk | 0Bulk |
|
$2.4900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.4500 / $5.1900 | Buy Now |
|
Ozdisan Elektronik | FUSE CERAMIC 5A 250VAC 5X20MM | 0 |
|
$10.9617 / $11.7290 | RFQ |
Part Details for 0216005.VXP
0216005.VXP CAD Models
0216005.VXP Part Data Attributes
|
0216005.VXP
Littelfuse Inc
Buy Now
|
Compare Parts:
0216005.VXP
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |