-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Fast Blow, 8A, 250VAC, 1500A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K9332
|
Newark | Cartridge Fuse, Fast Acting, 8A, 250V, Blow Characteristic:Fast Acting, Fuse Current:8A, Voltage Rating Vac:250V, Fuse Size Metric:5Mm X 20Mm, Fuse Size Imperial:0.2" X 0.79", Product Range:216 Series, Diameter:5Mm, Length:20Mm Rohs Compliant: Yes |Littelfuse 0216008.MXP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 309 |
|
$0.6740 / $1.7100 | Buy Now |
DISTI #
F1710-ND
|
DigiKey | FUSE CERAMIC 8A 250VAC 5X20MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
1066 In Stock |
|
$0.6618 / $1.6700 | Buy Now |
DISTI #
576-0216008.MXP
|
Mouser Electronics | Cartridge Fuses 250V 8A Fast Acting RoHS: Compliant | 1303 |
|
$0.7490 / $1.6600 | Buy Now |
|
Future Electronics | 216 Series 250 V 8 A 5×20 mm SMT Fast-Acting Cartridge Ceramic Fuse RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Bag | 200Bag |
|
$0.6500 / $0.7600 | Buy Now |
|
Future Electronics | 216 Series 250 V 8 A 5×20 mm SMT Fast-Acting Cartridge Ceramic Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 200 Container: Bag | 0Bag |
|
$0.6500 / $0.7400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.6100 / $3.3800 | Buy Now | |
DISTI #
0216008.MXP
|
TME | Fuse: fuse, quick blow, 8A, 250VAC, ceramic,cylindrical, 5x20mm Min Qty: 1000 | 1000 |
|
$0.1110 | Buy Now |
|
CHIPMALL.COM LIMITED | Ceramic Tube Fuse 8A D5xL20mm Fuses ROHS | 542 |
|
$0.0576 / $0.1055 | Buy Now |
DISTI #
1354549
|
element14 Asia-Pacific | CARTRIDGE FUSE, FAST ACTING, 8A, 250V RoHS: Compliant Min Qty: 10 Container: Each | 5301 |
|
$1.0274 / $1.5045 | Buy Now |
DISTI #
1354549
|
Farnell | CARTRIDGE FUSE, FAST ACTING, 8A, 250V RoHS: Compliant Min Qty: 10 Lead time: 12 Weeks, 1 Days Container: Each | 5301 |
|
$0.9129 / $1.3612 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0216008.MXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0216008.MXP
Littelfuse Inc
Electric Fuse, Fast Blow, 8A, 250VAC, 1500A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | FAST | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
Joule Integral-Nom | 64 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 1500 A | |
Rated Current | 8 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CE; CSA; IEC; KC; PSE; SEMKO; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP | |
Trip Time or Delay | 0.03 s |
This table gives cross-reference parts and alternative options found for 0216008.MXP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0216008.MXP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0216008.HXP | Electric Fuse, Fast Blow, 8A, 250VAC, 1500A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT | Littelfuse Inc | 0216008.MXP vs 0216008.HXP |
216008.PH | Electric Fuse, Fast Blow, 8A, 250VAC, 1500A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0216008.MXP vs 216008.PH |
0216008MXP | Electric Fuse, ROHS COMPLIANT | Littelfuse Inc | 0216008.MXP vs 0216008MXP |
216008.P | Electric Fuse, Fast Blow, 8A, 250VAC, 1500A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0216008.MXP vs 216008.P |
0216008.P | Electric Fuse, Fast Blow, 8A, 250VAC, 1500A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0216008.MXP vs 0216008.P |
216008.PV | Electric Fuse, Fast Blow, 8A, 250VAC, 1500A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0216008.MXP vs 216008.PV |