Part Details for 0216010.MXR10SPP by Littelfuse Inc
Overview of 0216010.MXR10SPP by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0216010.MXR10SPP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44W7387
|
Newark | Fuse 250V 5X20 Sp Cc Rad Fa 10A/ Bulk |Littelfuse 0216010.MXR10SPP RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4970 / $0.5400 | Buy Now |
DISTI #
0216010.MXR10SPP-ND
|
DigiKey | FUSE CERAMIC 10A 250VAC RADIAL Min Qty: 1000 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5161 | Buy Now |
DISTI #
576-0216010.MXR10SPP
|
Mouser Electronics | Cartridge Fuses 250V 10A CC Radial Fast Acting SP RoHS: Compliant | 0 |
|
$0.5040 / $1.1400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Bulk | 0Bulk |
|
$0.4580 | Buy Now |
|
Ozdisan Elektronik | FUSE CERAMIC 10A 250VAC RADIAL | 0 |
|
$0.9690 / $1.1143 | RFQ |
Part Details for 0216010.MXR10SPP
0216010.MXR10SPP CAD Models
0216010.MXR10SPP Part Data Attributes
|
0216010.MXR10SPP
Littelfuse Inc
Buy Now
|
Compare Parts:
0216010.MXR10SPP
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |