Part Details for 021606.3MXESPP by Littelfuse Inc
Overview of 021606.3MXESPP by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 021606.3MXESPP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93T7782
|
Newark | Cartridge Fuse, Fast Acting, 6.3A, 250V, Blow Characteristic:Fast Acting, Fuse Current:6.3A, Voltage Rating Vac:250V, Fuse Size Metric:5Mm X 20Mm, Fuse Size Imperial:-, Product Range:216Sp Series, Breaking Capacity Current Ac:1.5Ka, Rohs Compliant: Yes |Littelfuse 021606.3MXESPP Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3680 / $0.7740 | Buy Now |
DISTI #
F5734-ND
|
DigiKey | FUSE CERAMIC 6.3A 250VAC 5X20MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2984 / $0.7300 | Buy Now |
DISTI #
576-021606.3MXESPP
|
Mouser Electronics | Cartridge Fuses 250V 6.3A Fast Acting 5x20 RoHS: Compliant | 0 |
|
$0.3410 / $0.7100 | Order Now |
|
Future Electronics | Fuse Miniature Fast Acting 6.3A 250V Axial 5 X 20mm Ceramic Bulk RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Bulk | 0Bulk |
|
$0.2950 / $0.3200 | Buy Now |
|
Future Electronics | Fuse Miniature Fast Acting 6.3A 250V Axial 5 X 20mm Ceramic Bulk RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Bulk | 0Bulk |
|
$0.2950 / $0.3200 | Buy Now |
DISTI #
021606.3MXESPP
|
TTI | Cartridge Fuses 250V 6.3A Fast Acting 5x20 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.2980 / $0.3210 | Buy Now |
|
Ozdisan Elektronik | FUSE CERAMIC 6.3A 250VAC 5X20MM | 0 |
|
$0.5200 / $0.5980 | RFQ |
Part Details for 021606.3MXESPP
021606.3MXESPP CAD Models
021606.3MXESPP Part Data Attributes
|
021606.3MXESPP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
021606.3MXESPP
Littelfuse Inc
Electric Fuse, Fast Blow, 6.3A, 250VAC, 250VDC, 1500A (IR), Through Hole, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | FAST | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 56 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 1500 A | |
Rated Current | 6.3 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 250 V | |
Reference Standard | CE; CSA; CQC; IEC; KC; PSE; VDE; UL | |
Surface Mount | NO | |
Terminal Shape | PIN WIRE |
Alternate Parts for 021606.3MXESPP
This table gives cross-reference parts and alternative options found for 021606.3MXESPP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 021606.3MXESPP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
021606.3MXSPP | Electric Fuse, Fast Blow, 6.3A, 250VAC, 250VDC, 1500A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 021606.3MXESPP vs 021606.3MXSPP |