Part Details for 021606.3MXBP by Littelfuse Inc
Overview of 021606.3MXBP by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
61083-021606LF | Amphenol Communications Solutions | BERGSTAK 0.8MM |
Price & Stock for 021606.3MXBP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01P8963
|
Newark | Fuse 5X20 C/Code F Hbc 6.3A/250V (P)/ Bulk |Littelfuse 021606.3MXBP RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1400 / $1.2800 | Buy Now |
DISTI #
021606.3MXBP-ND
|
DigiKey | FUSE CERAMIC 6.3A 250VAC 5X20MM Min Qty: 1000 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1957 | Buy Now |
DISTI #
576-021606.3MXBP
|
Mouser Electronics | Cartridge Fuses 6.3A/250V (P) 5x20 C/CODE F HBC RoHS: Not Compliant | 0 |
|
$1.1900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Bulk | 0Bulk |
|
$1.0800 | Buy Now |
|
Ozdisan Elektronik | FUSE CERAMIC 6.3A 250VAC 5X20MM | 0 |
|
$0.2704 / $0.3110 | RFQ |
Part Details for 021606.3MXBP
021606.3MXBP CAD Models
021606.3MXBP Part Data Attributes
|
021606.3MXBP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
021606.3MXBP
Littelfuse Inc
Electric Fuse, Fast Blow, 6.3A, 250VAC, 1500A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | FAST | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 56 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 1500 A | |
Rated Current | 6.3 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CCC; CE; CSA; IEC; KC; PSE; SEMKO; SEV; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | END CAP |
Alternate Parts for 021606.3MXBP
This table gives cross-reference parts and alternative options found for 021606.3MXBP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 021606.3MXBP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
021606.3HXP | Electric Fuse, Fast Blow, 6.3A, 250VAC, 1500A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT | Littelfuse Inc | 021606.3MXBP vs 021606.3HXP |
021606.3MXP | Electric Fuse, Fast Blow, 6.3A, 250VAC, 1500A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT | Littelfuse Inc | 021606.3MXBP vs 021606.3MXP |
021606.3P | Electric Fuse, Fast Blow, 6.3A, 250VAC, 1500A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 021606.3MXBP vs 021606.3P |
021606.3MXGP | Electric Fuse, Fast Blow, 6.3A, 250VAC, 1500A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT | Littelfuse Inc | 021606.3MXBP vs 021606.3MXGP |
21606.3XP | Electric Fuse, Fast Blow, 6.3A, 250VAC, 1500A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 021606.3MXBP vs 21606.3XP |