Part Details for 021606.3MXR8SPP by Littelfuse Inc
Overview of 021606.3MXR8SPP by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
61083-021606LF | Amphenol Communications Solutions | BERGSTAK 0.8MM |
Price & Stock for 021606.3MXR8SPP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44W7389
|
Newark | Fuse 250V 5X20 Sp Cc Rad Fa 6.3A/ Bulk |Littelfuse 021606.3MXR8SPP RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4190 / $0.4550 | Buy Now |
DISTI #
021606.3MXR8SPP-ND
|
DigiKey | FUSE CERAMIC 6.3A 250VAC RADIAL Min Qty: 1000 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4347 | Buy Now |
DISTI #
576-021606.3MXR8SPP
|
Mouser Electronics | Cartridge Fuses 250V 6.3A CC Radial Fast Acting SP RoHS: Compliant | 1006 |
|
$0.4240 / $1.0900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Bulk | 0Bulk |
|
$0.3860 | Buy Now |
|
Ozdisan Elektronik | FUSE CERAMIC 6.3A 250VAC RADIAL | 0 |
|
$0.8686 / $0.9989 | RFQ |
Part Details for 021606.3MXR8SPP
021606.3MXR8SPP CAD Models
021606.3MXR8SPP Part Data Attributes
|
021606.3MXR8SPP
Littelfuse Inc
Buy Now
|
Compare Parts:
021606.3MXR8SPP
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |