Part Details for 021606.3VXP by Littelfuse Inc
Overview of 021606.3VXP by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
61083-021606LF | Amphenol Communications Solutions | BERGSTAK 0.8MM |
Price & Stock for 021606.3VXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T5201
|
Newark | Fuse 5X20Mm V Pack (P)/ Bulk |Littelfuse 021606.3VXP RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3700 / $5.6600 | Buy Now |
DISTI #
021606.3VXP-ND
|
DigiKey | FUSE CERAMIC 6.3A 250VAC 5X20MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
1 In Stock |
|
$3.2163 / $6.5600 | Buy Now |
DISTI #
576-021606.3VXP
|
Mouser Electronics | Cartridge Fuses 250V 5X20mm (P) 6.3AMP RoHS: Compliant | 0 |
|
$3.6800 / $6.5600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Lead time: 15 Weeks Container: Bulk | 0Bulk |
|
$2.6800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.5900 / $5.4000 | Buy Now |
|
Ozdisan Elektronik | FUSE CERAMIC 6.3A 250VAC 5X20MM | 0 |
|
$11.8273 / $12.6552 | RFQ |