Part Details for 021612.5MRET1 by Littelfuse Inc
Overview of 021612.5MRET1 by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
20021612-00020T1LF | Amphenol Communications Solutions | 1.27mm (0.05in.) pitch, Header with eject latch, 20 contacts | |
20021612-00030T1LF | Amphenol Communications Solutions | 1.27mm (0.05in.) pitch, Header with eject latch, 30 contacts | |
20021612-00006T4LF | Amphenol Communications Solutions | 1.27mm (0.05in.) pitch, Header with eject latch, 6 contacts |
Part Details for 021612.5MRET1
021612.5MRET1 CAD Models
021612.5MRET1 Part Data Attributes
|
021612.5MRET1
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
021612.5MRET1
Littelfuse Inc
Electric Fuse, Fast Blow, 12.5A, 250VAC, 1200A (IR), Through Hole, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | FAST | |
Body Height | 22.5 mm | |
Body Length or Diameter | 5.8 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 235 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Rated Breaking Capacity | 1200 A | |
Rated Current | 12.5 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CE; CSA; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | PIN WIRE |
Alternate Parts for 021612.5MRET1
This table gives cross-reference parts and alternative options found for 021612.5MRET1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 021612.5MRET1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
021612.5VXE | Electric Fuse, Fast Blow, 12.5A, 250VAC, 1200A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 021612.5MRET1 vs 021612.5VXE |
021612.5MXE | Electric Fuse, Fast Blow, 12.5A, 250VAC, 1200A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 021612.5MRET1 vs 021612.5MXE |
021612.5EP | Electric Fuse, Fast Blow, 12.5A, 250VAC, 1500A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 021612.5MRET1 vs 021612.5EP |
021612.5MRET1P | Electric Fuse, Fast Blow, 12.5A, 250VAC, 1500A (IR), Through Hole, 5x20mm, ROHS COMPLIANT | Littelfuse Inc | 021612.5MRET1 vs 021612.5MRET1P |
021612.5MRET3 | Electric Fuse, Fast Blow, 12.5A, 250VAC, 1200A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 021612.5MRET1 vs 021612.5MRET3 |