-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W1299
|
Newark | Fuse 250V 5X20 Fa Single Pgt Tr 3.15A/ Tr |Littelfuse 02163.15MRET1SPP RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1370 / $0.1830 | Buy Now |
DISTI #
02163.15MRET1SPP-ND
|
DigiKey | FUSE CERAMIC 3.15A 250VAC 5X20MM Min Qty: 1000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1573 | Buy Now |
DISTI #
576-02163.15MRET1SPP
|
Mouser Electronics | Cartridge Fuses 250V 3.15A 5x20mm Fast Acting RoHS: Compliant | 2729 |
|
$0.1490 / $0.2100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.1349 | Buy Now |
DISTI #
25745333
|
Verical | Fuse Cartridge Fast Acting 3.15A 250V Axial 5 X 20mm Ceramic Bulk UKCA RoHS: Compliant Min Qty: 241 Package Multiple: 1 Date Code: 1706 | Americas - 436 |
|
$0.0269 | Buy Now |
DISTI #
C1S425200942477
|
Chip1Stop | Fuses RoHS: Compliant pbFree: Yes | 436 |
|
$0.0314 / $0.0440 | Buy Now |
|
Ozdisan Elektronik | FUSE CERAMIC 3.15A 250VAC 5X20MM | 0 |
|
$0.2716 / $0.3123 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy