There are no models available for this part yet.
Overview of 02163.15MXR11SPP by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 02163.15MXR11SPP by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
44W7390
|
Newark | Fuse 250V 5X20 Sp Cc Rad Fa 3.15A/ Bulk |Littelfuse 02163.15MXR11SPP RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4190 / $0.4550 | Buy Now | |
DISTI #
02163.15MXR11SPP-ND
|
DigiKey | FUSE CERAMIC 3.15A 250VAC RADIAL Min Qty: 1000 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4347 | Buy Now | |
DISTI #
576-02163.15MXR11SPP
|
Mouser Electronics | Cartridge Fuses 250V 3.15A CC Radial Fast Acting SP RoHS: Compliant | 0 |
|
$0.4240 / $0.9600 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Bulk | 0Bulk |
|
$0.3860 | Buy Now | ||
Ozdisan Elektronik | FUSE CERAMIC 3.15A 250VAC RADIAL | 0 |
|
$0.8648 / $0.9945 | RFQ |
CAD Models for 02163.15MXR11SPP by Littelfuse Inc
Part Data Attributes for 02163.15MXR11SPP by Littelfuse Inc
02163.15MXR11SPP
Littelfuse Inc
|
|
---|---|
Samacsys Manufacturer
|
LITTELFUSE
|
Want to compare parts?
-
02163.15MXR11SPPLittelfuse IncVS
-