Part Details for 0217.040MXP by Littelfuse Inc
Overview of 0217.040MXP by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0217.040MXP
0217.040MXP CAD Models
0217.040MXP Part Data Attributes:
|
0217.040MXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0217.040MXP
Littelfuse Inc
Electric Fuse, Fast Blow, 0.04A, 250VAC, 250VDC, 35A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | VERY FAST | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.04 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CCC; CE; CSA; SEMKO; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | END CAP | |
Trip Time or Delay | 0.003 s |
Alternate Parts for 0217.040MXP
This table gives cross-reference parts and alternative options found for 0217.040MXP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0217.040MXP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0034.3103.G | Electric Fuse, Time Lag Blow, 0.04A, 250VAC, 35A (IR), L, Inline/holder, 5x20mm, ROHS COMPLIANT | Schurter Electronic Components | 0217.040MXP vs 0034.3103.G |
0034.3403 | Electric Fuse, Time Lag Blow, 0.04A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Schurter Electronic Components | 0217.040MXP vs 0034.3403 |
3720040010 | Electric Fuse, 0.04A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 0217.040MXP vs 3720040010 |
0315.040VXP | Electric Fuse, Time Lag Blow, 0.04A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 0217.040MXP vs 0315.040VXP |
BK/S504-40MA | Electric Fuse, Time Delay Blow, 0.04A, 250VAC, 35A (IR), Inline/holder | Cooper Industries | 0217.040MXP vs BK/S504-40MA |
ADL.040 | Electric Fuse, Time Lag Blow, 0.04A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Conquer Electronics Co Ltd | 0217.040MXP vs ADL.040 |
217.040P | Electric Fuse, Fast Blow, 0.04A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0217.040MXP vs 217.040P |
S506-V-40 | Electric Fuse, Time Delay Blow, 0.04A, 250VAC, 35A (IR), Through Hole | Cooper Industries | 0217.040MXP vs S506-V-40 |
522.503 | Electric Fuse, Time Lag Blow, 0.04A, 250VAC, 35A (IR), Inline/holder, 5x20mm, | Eska | 0217.040MXP vs 522.503 |
GDA.040 | Electric Fuse, Time Lag Blow, 0.04A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Conquer Electronics Co Ltd | 0217.040MXP vs GDA.040 |