Part Details for 0217.250MXBP by Littelfuse Inc
Overview of 0217.250MXBP by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
95293-402-17LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Surface mount, Single Row,17 Positions, 2.54 mm (0.100in) Pitch. | |
68602-170HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 70 Positions, 2.54 mm (0.100in)Pitch. | |
10131930-217ULF | Amphenol Communications Solutions | Minitek®, Board to Board, Receptacle, Through Mount, Single row, 17 Positions, 2mm (0.079inch), horizontal. |
Price & Stock for 0217.250MXBP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T1970
|
Newark | Fuse 5X20 C/Code F Lbc 250Ma/250V (P)/ Bulk |Littelfuse 0217.250MXBP RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9130 / $1.0200 | Buy Now |
DISTI #
0217.250MXBP-ND
|
DigiKey | FUSE GLASS 250MA 250VAC 5X20MM Min Qty: 1000 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9591 | Buy Now |
DISTI #
576-0217.250MXBP
|
Mouser Electronics | Cartridge Fuses 250 V 0.25A 5x20mm Fast Acting RoHS: Compliant | 0 |
|
$0.9520 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks Container: Bulk | 0Bulk |
|
$0.8660 | Buy Now |
|
Ozdisan Elektronik | FUSE GLASS 250MA 250VAC 5X20MM | 0 |
|
$0.5683 / $0.6535 | RFQ |
Part Details for 0217.250MXBP
0217.250MXBP CAD Models
0217.250MXBP Part Data Attributes
|
0217.250MXBP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0217.250MXBP
Littelfuse Inc
ELECTRIC FUSE,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | VERY FAST | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.25 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CCC; CE; CSA; SEMKO; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | END CAP | |
Trip Time or Delay | 0.01 s |